SMC KQG2 Series Bulkhead Union, 16 mm to 16 mm, Tube-to-Tube Connection Style, KQG2E16-00
- RS Stock No.:
- 365-392
- Mfr. Part No.:
- KQG2E16-00
- Brand:
- SMC
Subtotal (1 unit)*
£69.97
(exc. VAT)
£83.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.97 |
*price indicative
- RS Stock No.:
- 365-392
- Mfr. Part No.:
- KQG2E16-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2E16-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2E16-00 | ||
- COO (Country of Origin):
- JP
The SMC designed to enhance the efficiency of pneumatic systems. This exceptional product features a compact design, making it ideal for applications with space constraints. Its robust construction guarantees long-lasting performance, while the precision engineering ensures reliability under various operating conditions. Additionally, the KQG2E16-00 is equipped with user-friendly features that simplify installation and maintenance, ultimately saving valuable time and effort. It acts as a critical component that optimizes the flow and control within pneumatic circuits, delivering superior functionality across different sectors, including manufacturing and automation. This product stands out due to its ability to seamlessly integrate with existing systems, ensuring that users achieve the desired results without hassle.
Compact dimensions facilitate integration into tight spaces
Built to endure demanding operating environments without failure
User-friendly design simplifies installation and maintenance tasks
Enhances the efficiency of pneumatic systems through optimal flow control
Compatible with various systems, ensuring versatility in application
Built to endure demanding operating environments without failure
User-friendly design simplifies installation and maintenance tasks
Enhances the efficiency of pneumatic systems through optimal flow control
Compatible with various systems, ensuring versatility in application
Related links
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1613-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, KGE16-00
- SMC KQB2E Series Bulkhead Union Tube-to-Tube Connection Style, KQB2E16-00
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E16-00N
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E23-00
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E04-00
- SMC KQG2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E10-02
- SMC KQG2E Series Bulkhead Threaded-to-Tube Connection Style, KQG2E16-04
