SMC KQG2 Series Bulkhead Union, 4 mm to 4 mm, Tube-to-Tube Connection Style, KQG2E04-00

Subtotal (1 unit)*

£20.14

(exc. VAT)

£24.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.14

*price indicative

RS Stock No.:
364-097
Mfr. Part No.:
KQG2E04-00
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Connector B

4 mm

Pneumatic Fitting Type

Bulkhead Union

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2

Model Number p

KQG2E04-00

COO (Country of Origin):
JP
The SMC Stainless steel bulkhead union fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.

Space saving design suitable for confined applications
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use

Related links