SMC KQ2 Series Bulkhead Union, 4 mm to 4 mm, Tube-to-Tube Connection Style, KQ2E04-00AJ
- RS Stock No.:
- 364-164
- Mfr. Part No.:
- KQ2E04-00AJ
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£39.91
(exc. VAT)
£47.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.91 | £3.991 |
*price indicative
- RS Stock No.:
- 364-164
- Mfr. Part No.:
- KQ2E04-00AJ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2E04-00AJ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2E04-00AJ | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter
Related links
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E04-00G1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00AJ
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2H04-G01N
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E04-01N
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
