SMC KQ2 Series, KQ2H04-G01N Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin Brass, 4 mm, M12 Male
- RS Stock No.:
- 364-192
- Mfr. Part No.:
- KQ2H04-G01N
- Brand:
- SMC
Subtotal (10 units, in bags of 10)*
£18.46
(exc. VAT)
£22.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.46 | £1.846 |
*price indicative
- RS Stock No.:
- 364-192
- Mfr. Part No.:
- KQ2H04-G01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Bulkhead Union | |
| Connection Size A | 4 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Connection Size B | M12 | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H04-G01N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Bulkhead Union | ||
Connection Size A 4 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Connection Size B M12 | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H04-G01N | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8, R 1/8 in Male
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, G 1/8 Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Push-in, 6 mm Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in Male


