SMC KQ2 Series, KQ2E06-G01N G 1/8 Threaded
- RS Stock No.:
- 364-173
- Mfr. Part No.:
- KQ2E06-G01N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.81
(exc. VAT)
£53.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.81 | £4.481 |
*price indicative
- RS Stock No.:
- 364-173
- Mfr. Part No.:
- KQ2E06-G01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | G 1/8 | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded | |
| Connection Size B | 1/8 in | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | 1/8 in BSPP | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Mounting Hole Diameter | 14 mm | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 bar | |
| Chemical Resistant | Yes | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A G 1/8 | ||
Connection Size A 6 mm | ||
Connection Type B Threaded | ||
Connection Size B 1/8 in | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size 1/8 in BSPP | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Mounting Hole Diameter 14 mm | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 bar | ||
Chemical Resistant Yes | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.
Small disconnecting force
Made of stainless steel


