SMC KQ2 Series, KQ2E06-G02A1 G 1/4 Threaded
- RS Stock No.:
- 364-175
- Mfr. Part No.:
- KQ2E06-G02A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.80
(exc. VAT)
£50.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.80 | £4.18 |
*price indicative
- RS Stock No.:
- 364-175
- Mfr. Part No.:
- KQ2E06-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | G 1/4 | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded | |
| Connection Size B | 1/4 in | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | 1/4" BSPP | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Mounting Hole Diameter | 14 mm | |
| Finish | Electroless Nickel Plated | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 bar | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A G 1/4 | ||
Connection Size A 6 mm | ||
Connection Type B Threaded | ||
Connection Size B 1/4 in | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size 1/4" BSPP | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Mounting Hole Diameter 14 mm | ||
Finish Electroless Nickel Plated | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 bar | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.
Small disconnecting force
Made of stainless steel
Related links
- SMC KQ2 Series, KQ2F06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F04-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2E06-G01N G 1/8 Threaded
- SMC KQ2 Series, KQ2L04-G02A1 G 1/4 Male
- SMC KQ2S Series, KQ2S06-G02A1 G 1/4 Threaded Male
- SMC KQ2 Series G
- SMC KQ2 Series, KQ2E06-02N Threaded Threaded
- SMC KQ2 Series, KQ2F10-G02N G 1/4 Threaded


