SMC KQ2 Series, KQ2E06-02N Threaded Threaded

Subtotal (1 bag of 10 units)*

£43.17

(exc. VAT)

£51.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£43.17£4.317

*price indicative

RS Stock No.:
364-170
Mfr. Part No.:
KQ2E06-02N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

6 mm

Connection Type A

Threaded

Connection Type B

Threaded

Connection Size B

1/4 in

Thread Standard

G

Series

KQ2

Thread Size

1/4" BSPP

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Mounting Hole Diameter

14 mm

Food Grade

No

Finish

Electroless Nickel Plated

Chemical Resistant

Yes

Maximum Operating Pressure

1 bar

Connection Type

6 mm

The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.

Small disconnecting force

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy