SMC KG Series Bulkhead Union, 4 mm to M12, Threaded-to-Tube Connection Style, KGE04-00
- RS Stock No.:
- 364-791
- Mfr. Part No.:
- KGE04-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£31.08
(exc. VAT)
£37.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.08 | £15.54 |
*price indicative
- RS Stock No.:
- 364-791
- Mfr. Part No.:
- KGE04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M12 | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M12 | |
| Manufacturer Series | KG | |
| Model Number p | KGE04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M12 | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M12 | ||
Manufacturer Series KG | ||
Model Number p KGE04-00 | ||
- COO (Country of Origin):
- JP
The SMC Instant Fitting KGE-00 is a bulkhead union made from 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Low clearance effort
Related links
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, 10-KGE06-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, KGE16-00
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2H04-G01N
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E0425-00
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E04-00
