SMC KQ2 Series Bulkhead Union, 16 mm to 16 mm, Threaded-to-Tube Connection Style, KQ2E16-00N
- RS Stock No.:
- 363-785
- Mfr. Part No.:
- KQ2E16-00N
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£134.66
(exc. VAT)
£161.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £134.66 | £26.932 |
*price indicative
- RS Stock No.:
- 363-785
- Mfr. Part No.:
- KQ2E16-00N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2E16-00N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2E16-00N | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter
Related links
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E16-03A
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E16-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1613-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, KGE16-00
- SMC KQB2E Series Bulkhead Union Tube-to-Tube Connection Style, KQB2E16-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
