SMC DEF Series Bulkhead, 10 mm to Rc 3/8, Threaded-to-Tube Connection Style, DEF10-03
- RS Stock No.:
- 365-413
- Mfr. Part No.:
- DEF10-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£63.50
(exc. VAT)
£76.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £63.50 | £6.35 |
*price indicative
- RS Stock No.:
- 365-413
- Mfr. Part No.:
- DEF10-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Rc 3/8 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 3/8 | |
| Manufacturer Series | DEF | |
| Model Number p | DEF10-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Rc 3/8 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 3/8 | ||
Manufacturer Series DEF | ||
Model Number p DEF10-03 | ||
- COO (Country of Origin):
- CN
The SMC Specialty Fitting DE is a self-aligning bulkhead union and bulkhead connector featuring H, DL, L, and LL ring fittings. It has a maximum operating pressure of 1.0 MPa.
Test pressure 10 MPa
Fluid air
Fluid air
Related links
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF08-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF06-02
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-03
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E10-03N
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-02
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E10-02N
- SMC KQB2E Series Bulkhead Threaded-to-Tube Connection Style, KQB2E10-03
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE12-03
