SMC DEF Series Bulkhead, 8 mm to Rc 1/8, Threaded-to-Tube Connection Style, DEF08-03
- RS Stock No.:
- 365-412
- Mfr. Part No.:
- DEF08-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£38.42
(exc. VAT)
£46.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.42 | £3.842 |
*price indicative
- RS Stock No.:
- 365-412
- Mfr. Part No.:
- DEF08-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 1/8 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 3/8 | |
| Manufacturer Series | DEF | |
| Model Number p | DEF08-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/8 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 3/8 | ||
Manufacturer Series DEF | ||
Model Number p DEF08-03 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead connector offers exceptional reliability and convenience for pneumatic systems, enabling seamless connections across panels. Designed with durability in mind, it ensures secure fittings that maintain optimal air flow and reduce the chances of leaks. The robust construction allows it to withstand various environmental conditions while providing ease of use during installation. With its compact design, this connector is suitable for tight spaces, allowing for more adaptable system configurations. Its efficient sealing mechanism not only enhances performance but also ensures longevity, making it an invaluable addition to your pneumatic setup. Experience superior performance with this essential component, designed for precision and efficiency in every operation.
Optimises space usage with a compact design
Robust construction enhances durability and reliability
Sealing mechanism reduces the risk of air leaks
Facilitates easy installation through panel connections
Compatible with a wide range of tubing materials for versatility
Robust construction enhances durability and reliability
Sealing mechanism reduces the risk of air leaks
Facilitates easy installation through panel connections
Compatible with a wide range of tubing materials for versatility
Related links
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF10-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF06-02
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE08-03
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E08-01N
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE08-01
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE08-02
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style

