SMC KC Series Bulkhead, 8 mm to Rc 3/8, Threaded-to-Tube Connection Style, KCE08-03
- RS Stock No.:
- 365-450
- Mfr. Part No.:
- KCE08-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£123.25
(exc. VAT)
£147.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £123.25 | £12.325 |
*price indicative
- RS Stock No.:
- 365-450
- Mfr. Part No.:
- KCE08-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 3/8 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 3/8 | |
| Manufacturer Series | KC | |
| Model Number p | KCE08-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 3/8 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 3/8 | ||
Manufacturer Series KC | ||
Model Number p KCE08-03 | ||
- COO (Country of Origin):
- CN
The SMC Bulkhead Connector is designed to provide a reliable and efficient means of connecting tubing through panels in various applications. Its innovative engineering ensures optimal performance, making it ideal for use in environments where space is at a premium. Featuring a sturdy construction, this product guarantees durability and efficiency under changing conditions. With one of its ports equipped with a self-seal function, it allows for quick and secure connections, ensuring minimal air leakage. The design is crafted specifically for ease of installation, accommodating diverse operating environments without compromising on quality.
Robust design ensures long-lasting performance
Self-seal function enhances reliability during use
Facilitates efficient connection through panels
Compact size optimises space utilisation
Designed for quick installation and removal
Compatible with various tubing products
Self-seal function enhances reliability during use
Facilitates efficient connection through panels
Compact size optimises space utilisation
Designed for quick installation and removal
Compatible with various tubing products
Related links
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE06-02
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF08-03
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE12-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF10-03
