SMC KC Series Bulkhead, 6 mm to Rc 1/4, Threaded-to-Tube Connection Style, KCE06-02
- RS Stock No.:
- 365-448
- Mfr. Part No.:
- KCE06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£108.08
(exc. VAT)
£129.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £108.08 | £10.808 |
*price indicative
- RS Stock No.:
- 365-448
- Mfr. Part No.:
- KCE06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | KC | |
| Model Number p | KCE06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KC | ||
Model Number p KCE06-02 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead union fitting is designed to create secure connections in pneumatic systems, facilitating efficient air delivery through specific mounting configurations. Engineered with durability in mind, it incorporates electroless nickel plating for enhanced corrosion resistance, making it suitable for varied environments. The bulkhead design allows for clean transitions through panels, optimising space and streamlining installations. Its ease of use, combined with a reliable sealing mechanism, ensures minimal air leakage and maximises system performance. Ideal for industrial applications, this product uses high-quality materials to ensure long-lasting operation whilst adhering to strict quality assurance standards.
The fitting allows for easy installation through panel mounting
Electroless nickel plating enhances durability and prevents corrosion
Designed to maintain a tight seal, ensuring efficient airflow
Offers compatibility with various tubing materials for versatile applications
Robust construction supports high operational pressures, suited for dynamic environments
Electroless nickel plating enhances durability and prevents corrosion
Designed to maintain a tight seal, ensuring efficient airflow
Offers compatibility with various tubing materials for versatile applications
Robust construction supports high operational pressures, suited for dynamic environments
Related links
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE08-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF06-02
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE06-02
- SMC KC Series, Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E06-02N
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
