SMC KAH Series, KAH06-00
- RS Stock No.:
- 364-661
- Mfr. Part No.:
- KAH06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.27
(exc. VAT)
£35.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.27 | £2.927 |
*price indicative
- RS Stock No.:
- 364-661
- Mfr. Part No.:
- KAH06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Size B | 6 mm | |
| Series | KAH | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Size B 6 mm | ||
Series KAH | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting series is designed specifically for applications requiring static electricity control. Engineered with an antistatic mechanism, it enhances safety and performance by preventing electrostatic discharge during use. With a robust design, it can handle pressures up to 1.0 MPa, making it suitable for a diverse range of pneumatic systems. Its versatile compatibility allows for seamless integration with various tubing materials including antistatic soft nylon and polyurethane. The engineered profiled collet ensures a reliable grip and quick connectivity, making maintenance efficient and hassle-free. The fitting's flame resistance and copper-free materials further enhance its desirability for sensitive environments. Users can expect a reliable performance along with the convenience of easy installation and removal, making it perfect for modern industrial applications where reliability and static control are paramount.
Designed to eliminate static electricity during operation
Provides a strong retaining force while maintaining structural integrity
Flame resistant, ensuring safety in hazardous environments
Compatible with a wide range of tubing sizes for flexible applications
Crafted with conductive materials to enhance safety in sensitive operations
Facilitates quick disconnections with minimal force required
The rotating body allows for easy adjustments during installation
Specially profiled collet reduces resistance during tubing insertion


