SMC KAH Series Male Connector, 6 mm to Uni 1/8, Threaded-to-Tube Connection Style, KAH06-U01
- RS Stock No.:
- 364-665
- Mfr. Part No.:
- KAH06-U01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.03
(exc. VAT)
£25.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.03 | £2.103 |
*price indicative
- RS Stock No.:
- 364-665
- Mfr. Part No.:
- KAH06-U01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Uni 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/8 in | |
| Manufacturer Series | KAH | |
| Model Number p | KAH06-U01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Uni 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/8 in | ||
Manufacturer Series KAH | ||
Model Number p KAH06-U01 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting provides a robust connection designed for versatility and reliability in pneumatic applications. Ideal for various tubing sizes, this fitting excels in environments where static electricity is a concern, promoting safety and efficiency. Its streamlined design enables quick connections and disconnections, significantly reducing downtime during maintenance and adjustments. Crafted with a conductive resin, this fitting safeguards against static build-up, making it suitable for a wide range of industrial applications. The fitting is engineered to accommodate both low vacuum and high-pressure situations, ensuring broad applicability across diverse systems. Emphasizing user-friendly operation, it combines durability with performance, ensuring optimal functionality in any industrial setting.
Facilitates rapid tube insertion, minimising assembly time
Constructed from corrosion-resistant materials for long-term reliability
Designed for excellent sealing with reduced resistance during tube installation
Versatile usage in applications ranging from low vacuum to high pressure
Features an efficient release mechanism for easy tube removal
Optimised for flame resistance, enhancing safety in hazardous environments
Capable of rotation at the body and threaded portions for flexible installation
Constructed from corrosion-resistant materials for long-term reliability
Designed for excellent sealing with reduced resistance during tube installation
Versatile usage in applications ranging from low vacuum to high pressure
Features an efficient release mechanism for easy tube removal
Optimised for flame resistance, enhancing safety in hazardous environments
Capable of rotation at the body and threaded portions for flexible installation
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH10-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH12-U03
- SMC H Series Male Connector Threaded Connection Style, KAH04-U01
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
