SMC KAH Series Male Connector, 8 mm to Uni 1/8, Threaded-to-Tube Connection Style, KAH08-U01
- RS Stock No.:
- 364-669
- Mfr. Part No.:
- KAH08-U01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£24.46
(exc. VAT)
£29.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.46 | £2.446 |
*price indicative
- RS Stock No.:
- 364-669
- Mfr. Part No.:
- KAH08-U01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Uni 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 3/8 in | |
| Manufacturer Series | KAH | |
| Model Number p | KAH08-U01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Uni 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 3/8 in | ||
Manufacturer Series KAH | ||
Model Number p KAH08-U01 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting is designed with precision engineering for reliable performance in pneumatic systems. The innovative design reduces static electricity build-up, ensuring safer operations across various applications. With its robust construction and unique features, it accommodates a wide range of tubing sizes while maintaining high efficiency under varying pressure conditions. The fitting allows for quick and secure connections without the need for complex tools, making installation simple and effective. Suitable for both soft nylon and polyurethane tubing, this fitting provides flexibility and versatility in diverse working environments, maximising uptime and productivity.
Facilitates rapid connection and disconnection of tubing
Constructed with conductive materials to prevent static electricity
Compatible with multiple tubing sizes for versatile applications
Features a uni thread for optimal sealing and reduced leakage risk
Lightweight design enhances ease of handling during installation
Durable body ensures longevity in demanding conditions
Allows for rotation at the threaded portion for precise positioning
Ideal for applications requiring antistatic properties
Constructed with conductive materials to prevent static electricity
Compatible with multiple tubing sizes for versatile applications
Features a uni thread for optimal sealing and reduced leakage risk
Lightweight design enhances ease of handling during installation
Durable body ensures longevity in demanding conditions
Allows for rotation at the threaded portion for precise positioning
Ideal for applications requiring antistatic properties
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH10-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH12-U03
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
