SMC KAH Series Male Connector, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style, KAH10-U02
- RS Stock No.:
- 364-670
- Mfr. Part No.:
- KAH10-U02
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£14.64
(exc. VAT)
£17.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.64 | £2.928 |
*price indicative
- RS Stock No.:
- 364-670
- Mfr. Part No.:
- KAH10-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KAH | |
| Model Number p | KAH10-U02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KAH | ||
Model Number p KAH10-U02 | ||
- COO (Country of Origin):
- JP
The SMC is a high-performance male connector designed to streamline fluid transfer in pneumatic systems. With its robust construction and innovative design, this connector ensures reliable operation even in demanding environments. It features a straightforward installation process that allows for quick assembly and disassembly, making it ideal for various applications. The incorporation of antistatic materials enhances safety by reducing the risk of static electricity buildup, ensuring optimal functionality. Whether used in industrial settings or mechanical systems, this product guarantees a secure and effective connection for a wide range of tubing diameters.
Constructed from durable materials to withstand extensive use
Antistatic properties help prevent the accumulation of static electricity
Enables easy and quick installation, saving time during set-up
Compatible with multiple tubing sizes for versatile applications
Designed for reliable sealing to minimise leaks and ensure performance
Lightweight design reduces the overall weight of the assembly
Fluid and temperature range suitability for diverse environments
Antistatic properties help prevent the accumulation of static electricity
Enables easy and quick installation, saving time during set-up
Compatible with multiple tubing sizes for versatile applications
Designed for reliable sealing to minimise leaks and ensure performance
Lightweight design reduces the overall weight of the assembly
Fluid and temperature range suitability for diverse environments
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH12-U03
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
