SMC KA Series Male Connector, 8 mm to Uni 1/4, Threaded-to-Tube Connection Style, KAL08-U02
- RS Stock No.:
- 364-678
- Mfr. Part No.:
- KAL08-U02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.85
(exc. VAT)
£38.22
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.85 | £3.185 |
*price indicative
- RS Stock No.:
- 364-678
- Mfr. Part No.:
- KAL08-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Uni 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 in | |
| Manufacturer Series | KA | |
| Model Number p | KAL08-U02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 in | ||
Manufacturer Series KA | ||
Model Number p KAL08-U02 | ||
- COO (Country of Origin):
- JP
The SMC male elbow fitting from the Series KA boasts an innovative design that enhances pneumatic connections with ease and reliability. Engineered for optimal performance in air systems, this fitting ensures a seamless transition at tight angles, making it an ideal choice for compact setups. Its robust construction ensures durability, while the use of conductive materials aids in preventing static build-up, enhancing safety during operation. Designed to accommodate various tubing materials, it provides versatility across different applications. With its streamlined profile, this fitting not only simplifies installation but also maintains a low profile in your pneumatic configurations, ensuring efficient space usage and hassle-free piping.
Designed for quick and easy installation in tight spaces
Promotes efficient airflow with minimal resistance
Constructed from high-quality materials for long-term reliability
Compatible with multiple tubing types for versatility in applications
Ensures safe operations by mitigating static electricity
Rotatable design allows for flexible positioning during installation
Lightweight construction enables ease of handling and maintenance
Flame-resistant properties add an extra layer of safety
Electroless nickel plating provides excellent corrosion resistance
Promotes efficient airflow with minimal resistance
Constructed from high-quality materials for long-term reliability
Compatible with multiple tubing types for versatility in applications
Ensures safe operations by mitigating static electricity
Rotatable design allows for flexible positioning during installation
Lightweight construction enables ease of handling and maintenance
Flame-resistant properties add an extra layer of safety
Electroless nickel plating provides excellent corrosion resistance
Related links
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-U02
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U03
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-U02
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U01
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH12-U04
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
