SMC KA Series One-touch Fitting, 12 mm to Uni 1/2, Threaded-to-Tube Connection Style, KAH12-U04
- RS Stock No.:
- 365-936
- Mfr. Part No.:
- KAH12-U04
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£21.37
(exc. VAT)
£25.64
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.37 | £4.274 |
*price indicative
- RS Stock No.:
- 365-936
- Mfr. Part No.:
- KAH12-U04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | Uni 1/2 | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/2 in | |
| Manufacturer Series | KA | |
| Model Number p | KAH12-U04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B Uni 1/2 | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/2 in | ||
Manufacturer Series KA | ||
Model Number p KAH12-U04 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fittings series KA offers a high-performance solution for efficient pneumatic connections. Designed with user convenience in mind, these fittings provide a reliable method for connecting hoses and tubes with ease. The incorporation of conductive materials enhances static electricity prevention, making these fittings particularly suitable for sensitive environments where electrostatic discharge could pose risks. With a robust design that allows for rotation during installation, users benefit from flexibility and adaptability in arrangements. This ensures that connections can be made even in tight spaces, enhancing the overall usability and functionality of pneumatic systems.
Antistatic properties minimise risks of electrostatic discharge
One-touch design allows for rapid installation and disassembly
Constructed from durable materials that withstand harsh environments
Rotatable body facilitates easy connection adjustments
Compatible with multiple tubing sizes, enhancing versatility
Lightweight structure reduces overall system weight
Copper-free construction supports applications in sensitive environments
Conductive sealing materials ensure effective static management
One-touch design allows for rapid installation and disassembly
Constructed from durable materials that withstand harsh environments
Rotatable body facilitates easy connection adjustments
Compatible with multiple tubing sizes, enhancing versatility
Lightweight structure reduces overall system weight
Copper-free construction supports applications in sensitive environments
Conductive sealing materials ensure effective static management
Related links
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T12-U02A
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-U02
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U03
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V08-U01A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-U01A-X35

