SMC KA Series Elbow Fitting, 8 mm to Uni 3/8, Threaded-to-Tube Connection Style, KAL08-U03
- RS Stock No.:
- 365-941
- Mfr. Part No.:
- KAL08-U03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 365-941
- Mfr. Part No.:
- KAL08-U03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Uni 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 3/8 in | |
| Manufacturer Series | KA | |
| Model Number p | KAL08-U03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Uni 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 3/8 in | ||
Manufacturer Series KA | ||
Model Number p KAL08-U03 | ||
- COO (Country of Origin):
- JP
The SMC innovative male union elbow that exemplifies the cutting-edge design and engineering of smc pneumatics. Crafted for versatility, this fitting facilitates seamless connections between pneumatic tubes, enhancing the efficiency of your systems. Its robust construction guarantees dependable performance across various applications, making it a go-to choice for engineers and technicians alike. The unit's antistatic features help mitigate any static electricity build-up, ensuring safety and reliability. Moreover, the KAL08-U03 is designed to fit perfectly with a range of tubing options, allowing for flexible installation configurations tailored to specific needs. In environments where both performance and safety are paramount, this male union elbow stands out as a preferred solution.
Crafted from corrosion-resistant materials for long-lasting durability
Designed to accommodate various tubing diameters, enhancing installation flexibility
Features an innovative thread design that ensures a secure and leak-proof connection
Lightweight construction aids in reducing overall system weight without compromising strength
Antistatic properties help prevent static build-up, enhancing safety in sensitive applications
Rotatable design facilitates easier adjustments during installation and maintenance
Compatible with a wide range of pressures, making it suitable for diverse operational scenarios
Designed to accommodate various tubing diameters, enhancing installation flexibility
Features an innovative thread design that ensures a secure and leak-proof connection
Lightweight construction aids in reducing overall system weight without compromising strength
Antistatic properties help prevent static build-up, enhancing safety in sensitive applications
Rotatable design facilitates easier adjustments during installation and maintenance
Compatible with a wide range of pressures, making it suitable for diverse operational scenarios
Related links
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-U02
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U01
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K08-U03A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L11-U03A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W10-U03A
- SMC KQ2Y Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V12-U03A
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L08-U03A-X35

