SMC KAL Series Elbow Fitting, 8 mm to Uni 1/8, Threaded-to-Tube Connection Style, KAL08-U01
- RS Stock No.:
- 364-677
- Mfr. Part No.:
- KAL08-U01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£33.22
(exc. VAT)
£39.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.22 | £3.322 |
*price indicative
- RS Stock No.:
- 364-677
- Mfr. Part No.:
- KAL08-U01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Uni 1/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/8 in | |
| Manufacturer Series | KAL | |
| Model Number p | KAL08-U01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Uni 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/8 in | ||
Manufacturer Series KAL | ||
Model Number p KAL08-U01 | ||
- COO (Country of Origin):
- JP
The SMC male union elbow fitting is designed with precision to facilitate seamless connections within pneumatic systems. The elbow structure allows for an efficient change in the direction of air flow, ensuring minimal resistance and optimal performance. Crafted from high-quality materials, it boasts both reliability and durability, making it suitable for various industrial applications. With its compact design, the fitting fits snugly into tighter spaces without compromising on strength or functionality. Engineered specifically for use with soft nylon and urethane tubing, it seamlessly integrates into existing systems, enabling effective and safe operation in diverse environments. This fittings user-friendly design simplifies installation and maintenance, making it an essential component for enhancing system efficiency.
Constructed from robust materials for long-lasting use
Designed for easy integration into your existing pneumatic systems
Elbow configuration optimises system space and airflow
Compatible with a range of tubing, promoting versatility
Lightweight design reduces overall system weight
User-friendly installation process saves time and effort
Designed for easy integration into your existing pneumatic systems
Elbow configuration optimises system space and airflow
Compatible with a range of tubing, promoting versatility
Lightweight design reduces overall system weight
User-friendly installation process saves time and effort
Related links
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-U02
- SMC KAL Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U03
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-M5
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-M5
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
