SMC KAL Series Elbow Fitting, 6 mm to Uni 1/4, Threaded-to-Tube Connection Style, KAL06-U02
- RS Stock No.:
- 364-675
- Mfr. Part No.:
- KAL06-U02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.79
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.79 | £2.979 |
*price indicative
- RS Stock No.:
- 364-675
- Mfr. Part No.:
- KAL06-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Uni 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 Male | |
| Manufacturer Series | KAL | |
| Model Number p | KAL06-U02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 Male | ||
Manufacturer Series KAL | ||
Model Number p KAL06-U02 | ||
- COO (Country of Origin):
- JP
The SMC KAL is a robust and versatile male elbow fitting designed to facilitate smooth and efficient connections in pneumatic systems. This fitting excels at providing high performance in confined spaces and under various environmental conditions, ensuring reliable operation for your air supply needs. Constructed with quality materials, it offers durability while maintaining a lightweight profile, making it ideal for various applications. The unique design allows for easy installation and a secure fit, contributing to enhanced system integrity and reduced risk of leaks. As part of the Antistatic One-touch Fittings Series, it provides static electricity prevention, making it suitable for sensitive environments and applications that require careful handling.
Offers a secure connection with excellent sealing capabilities
Features a flame-resistant design, ensuring safety in operation
Compatible with a variety of tubing, enhancing versatility in application
Exhibits low installation force, simplifying setup procedures
Constructed from materials that resist corrosion, providing longevity
Lightweight design makes it easy to handle and implement in various setups
Allows for 360-degree rotation for optimal installation angles
Facilitates quick replacements and maintenance with its one-touch functionality
Features a flame-resistant design, ensuring safety in operation
Compatible with a variety of tubing, enhancing versatility in application
Exhibits low installation force, simplifying setup procedures
Constructed from materials that resist corrosion, providing longevity
Lightweight design makes it easy to handle and implement in various setups
Allows for 360-degree rotation for optimal installation angles
Facilitates quick replacements and maintenance with its one-touch functionality
Related links
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-M5
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U01
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-U02
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-M5
- SMC KAL Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
