SMC KA Series Elbow Fitting, 4 mm to Uni 1/4, Threaded-to-Tube Connection Style, KAL04-U02
- RS Stock No.:
- 365-939
- Mfr. Part No.:
- KAL04-U02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.83
(exc. VAT)
£35.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.83 | £2.983 |
*price indicative
- RS Stock No.:
- 365-939
- Mfr. Part No.:
- KAL04-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | Uni 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 in | |
| Manufacturer Series | KA | |
| Model Number p | KAL04-U02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 in | ||
Manufacturer Series KA | ||
Model Number p KAL04-U02 | ||
- COO (Country of Origin):
- JP
The SMC male union elbow fitting is designed to offer a seamless connection in pneumatic systems. The fitting utilises a robust construction that ensures durability and resistance to wear, making it ideal for both industrial and commercial applications. With its sleek profile and ease of installation, it enhances workflow efficiency by allowing for a quick, reliable assembly of pneumatic hoses. The fitting is crafted with compatibility in mind, catering to various tubing types while maintaining consistent performance across a broad range of pressures. Its ergonomic design also promotes user-friendly handling, making it a vital component in effective pneumatic setups.
Offers excellent compatibility with different tubing types
Constructed to withstand high-pressure conditions effectively
Designed for easy assembly and disassembly, facilitating quick maintenance
Engineered to enhance airflow efficiency within the system
Compact design aids in space-saving configurations
Utilises durable materials that resist degradation over time
Simplifies connectivity in complex pneumatic configurations
Constructed to withstand high-pressure conditions effectively
Designed for easy assembly and disassembly, facilitating quick maintenance
Engineered to enhance airflow efficiency within the system
Compact design aids in space-saving configurations
Utilises durable materials that resist degradation over time
Simplifies connectivity in complex pneumatic configurations
Related links
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC KA Series Elbow Fitting Threaded-to-Tube Connection Style, KAL08-U03
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-U02
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-M5
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH12-U04
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
- SMC KAL Series Male Stud Elbow Threaded-to-Tube Connection Style
