SMC KQ2 Series, KQ2L04-U01A-X35 Pneumatic Fitting, Brass, 4 mm Uni 1/8 Male, UNI 1/8 in Threaded to Tube
- RS Stock No.:
- 645-786
- Mfr. Part No.:
- KQ2L04-U01A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.01
(exc. VAT)
£38.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.01 | £3.201 |
*price indicative
- RS Stock No.:
- 645-786
- Mfr. Part No.:
- KQ2L04-U01A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Type A | Uni 1/8 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | UNI 1/8 in | |
| Connection Type B | Threaded to Tube | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L04-U01A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Type A Uni 1/8 Male | ||
Connection Size A 4 mm | ||
Connection Size B UNI 1/8 in | ||
Connection Type B Threaded to Tube | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L04-U01A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics KQ2 series push-to-connect fitting designed to streamline connections in pneumatic applications, ensuring reliability and ease of use. This innovative product enhances system performance by permitting simple tube insertion while providing a secure, leak-proof seal. Crafted with high-quality materials, the fitting assures durability and longevity, making it an ideal choice for a variety of industrial settings. Its user-friendly design facilitates quick installations and modifications, ultimately improving maintenance efficiency. This fitting embodies smc pneumatics commitment to excellence in pneumatic solutions, serving a critical role in optimising workflow and functionality across diverse operations.
Push-in design allows for quick and easy tube engagement
Durable construction ensures long-lasting performance under demanding conditions
Leak-proof seal enhances system reliability and functionality
Compatible with a variety of tubing materials for versatile application
User-friendly interface reduces installation time and complexity
Lightweight structure facilitates easier handling and integration in existing systems
Related links
- SMC KQ2 Series Brass UNI 1/8 in Threaded
- SMC KQ2 Series Brass White R 1/8 in Male
- SMC KQ2 Series Brass, 8 mm Uni 1/4 Male Threaded
- SMC KQ2 Series Brass R 1/8 in Male Threaded to Tube
- SMC KQ2 Series Plastic White R 1/8 in Male
- SMC KQ2 Series Brass 10 mm Uni 1/8 Male, 10 mm Push-in
- SMC KQ2 Series Polybutylene Pneumatic Fitting 1/8 in UNF 6mm Push-in
- SMC KQ2 Series Brass 4 mm


