SMC KQ2 Series, KQ2V06-U01A-X35 Pneumatic Fitting, Brass, 6 mm Uni 1/8 Male, UNI 1/8 in Threaded
- RS Stock No.:
- 646-463
- Mfr. Part No.:
- KQ2V06-U01A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£37.68
(exc. VAT)
£45.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.68 | £3.768 |
*price indicative
- RS Stock No.:
- 646-463
- Mfr. Part No.:
- KQ2V06-U01A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Uni 1/8 Male | |
| Connection Size B | UNI 1/8 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Mounting Hole Diameter | 6 mm | |
| Model Number | KQ2V06-U01A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Uni 1/8 Male | ||
Connection Size B UNI 1/8 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Mounting Hole Diameter 6 mm | ||
Model Number KQ2V06-U01A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Universal Male Elbow fitting is a KQ2 one touch fittings which are applicable for both vacuum and positive pressure applications. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Related links
- SMC KQ2 Series Brass UNI 1/8 in Threaded to Tube
- SMC KQ2 Series Plastic White R 1/8 in Male
- SMC KQ2 Series Brass White R 1/8 in Male
- SMC KQ2 Series Brass, 8 mm Uni 1/4 Male Threaded
- SMC KQ2 Series Brass 10 mm Uni 1/8 Male, 10 mm Push-in
- SMC KQ2 Series Brass R 1/8 in Male Threaded to Tube
- SMC KQ2 Series Brass 3/16 in Uni 1/8 Male, M5 x 0.8 Male
- SMC KQ2 Series Brass R 3/8 in Male Threaded to Tube


