SMC KQ2V Series One-touch Fitting, Push In 8 mm to Uni 1/8, Threaded-to-Tube Connection Style, KQ2V08-U01A-X35
- RS Stock No.:
- 623-272
- Mfr. Part No.:
- KQ2V08-U01A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.50 | £4.55 |
*price indicative
- RS Stock No.:
- 623-272
- Mfr. Part No.:
- KQ2V08-U01A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Uni 1/8 | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2V | |
| Model Number p | KQ2V08-U01A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B Uni 1/8 | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2V | ||
Model Number p KQ2V08-U01A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Universal male elbow fitting designed for pneumatic systems requiring a 90° connection between tubing and a threaded port. Its one-touch push-in mechanism allows for fast and secure tube installation, ideal for confined or high-efficiency setups. The fitting includes no thread sealant, making it suitable for applications where custom sealing methods are preferred.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V08-02AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-U01A-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2V06-U01A-X35
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V08-01NS
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V08-U03A
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L08-U02A-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
