SMC KQ2 Series, KQ2L04-M5A-X35 Pneumatic Fitting, Brass, 4 mm M5 Male, M5 x 0.8 Threaded to Tube
- RS Stock No.:
- 645-785
- Mfr. Part No.:
- KQ2L04-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£38.88
(exc. VAT)
£46.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.88 | £3.888 |
*price indicative
- RS Stock No.:
- 645-785
- Mfr. Part No.:
- KQ2L04-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Type A | M5 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | M5 x 0.8 | |
| Connection Type B | Threaded to Tube | |
| Series | KQ2 | |
| Thread Size | M5 | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L04-M5A-X35 | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Type A M5 Male | ||
Connection Size A 4 mm | ||
Connection Size B M5 x 0.8 | ||
Connection Type B Threaded to Tube | ||
Series KQ2 | ||
Thread Size M5 | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L04-M5A-X35 | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- SG
The SMC Pneumatics KQ2 series push-to-connect fitting designed to facilitate quick and efficient connections within pneumatic systems. Engineered to enhance the flow of air and optimally manage pressure, this fitting ensures seamless integration into existing setups. Constructed with durable materials, it provides reliable performance over extended periods, making it ideal for both industrial and commercial applications. The straightforward push-in mechanism allows for easy installation and maintenance, reducing downtime and improving productivity. In addition to its robust construction, the fitting boasts a compact design that optimises space within complex assemblies, ensuring versatility in various environments. Reliable and user-friendly, this fitting stands as a fundamental component for achieving efficient pneumatic operations.
Quick and easy push-in installation simplifies connectivity
Durable construction ensures longevity and reliable performance
Compact design optimises space in crowded assemblies
Designed for efficient air flow management within systems
Versatile application suitable for both industrial and commercial environments
User-friendly mechanism reduces maintenance time and operational downtime
Enhances overall productivity in pneumatic setups
Related links
- SMC KQ2 Series Brass M5 x 0.8 Threaded to Tube
- SMC KQ2 Series Brass M5 x 0.8 Threaded to Tube
- SMC KQ2 Series Brass M5 x 0.8 Threaded
- SMC KQ2 Series Brass UNI 1/8 in Threaded to Tube
- SMC KQ2 Series Brass R 1/8 in Male Threaded to Tube
- SMC KQ2 Series Brass 4 mm
- SMC KQ2 Series Brass 6 mm
- SMC KQ2 Series Brass 4 mm Push-in


