SMC KQ2 Series One-touch Fitting, Push In 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQ2Z04-M5A-X35
- RS Stock No.:
- 645-796
- Mfr. Part No.:
- KQ2Z04-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£76.04
(exc. VAT)
£91.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.04 | £7.604 |
*price indicative
- RS Stock No.:
- 645-796
- Mfr. Part No.:
- KQ2Z04-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Z04-M5A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Z04-M5A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics KQ2 series connector offers a robust and efficient solution for fluid control within various pneumatic applications. Designed to facilitate quick and reliable tubing connections, this connector enhances operational efficiency while ensuring minimal leakage. Its innovative push-to-connect design simplifies installation and maintenance, making it an ideal choice for both new systems and upgrades in existing setups. Constructed with high-quality materials, the KQ2 series connector guarantees durability and performance, ensuring longevity even in demanding environments. This product is an excellent addition for those seeking reliable and streamlined connection options.
Push-to-connect design allows for simple and fast installation
Offers reduced air leakage for improved efficiency in pneumatic systems
Manufactured from high-quality materials ensuring long-lasting performance
Versatile usage across a range of pneumatic applications
Compact design contributes to space-saving installations
Compatible with various tubing sizes for flexibility in projects
No tools required for installation saving time and reducing labour costs
Offers reduced air leakage for improved efficiency in pneumatic systems
Manufactured from high-quality materials ensuring long-lasting performance
Versatile usage across a range of pneumatic applications
Compact design contributes to space-saving installations
Compatible with various tubing sizes for flexibility in projects
No tools required for installation saving time and reducing labour costs
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2Y04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2V04-M5A-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
- SMC KQ2N Series Instant Coupling Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-M5A-X35
