SMC KQ2K Series Elbow Fitting, 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KQ2K06-M5A-X35
- RS Stock No.:
- 623-951
- Mfr. Part No.:
- KQ2K06-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£57.75
(exc. VAT)
£69.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.75 | £5.775 |
*price indicative
- RS Stock No.:
- 623-951
- Mfr. Part No.:
- KQ2K06-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2K | |
| Model Number p | KQ2K06-M5A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2K | ||
Model Number p KQ2K06-M5A-X35 | ||
- COO (Country of Origin):
- JP
The SMC 45° elbow union fitting designed for efficient pneumatic piping. It connects a 6mm tube to an M5x0.8 threaded port, allowing angled installation from female threads. The fitting features a one-touch mechanism for quick tube insertion and removal, improving assembly speed and reducing maintenance time. Its release button ensures easy operation and visual distinction.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K10-U03A
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K16-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-M5N
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-M5A
- SMC KQ2N Series Instant Coupling Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
