SMC KQ2W Series Elbow Fitting, Push In 4 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- RS Stock No.:
- 623-960
- Mfr. Part No.:
- KQ2W04-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.83
(exc. VAT)
£52.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.83 | £4.383 |
*price indicative
- RS Stock No.:
- 623-960
- Mfr. Part No.:
- KQ2W04-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2W | |
| Model Number p | KQ2W04-M5A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2W | ||
Model Number p KQ2W04-M5A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Extended male elbow fitting designed for pneumatic systems requiring a 90° angled connection between 4mm tubing and an M5x0.8 threaded port. Its elongated profile helps avoid interference between adjacent fittings, making it ideal for multi-level piping layouts. The one-touch push-in mechanism ensures quick and secure tube installation.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2W Series Elbow Fitting Tube-to-Tube Connection Style, KQ2W04-01NS
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-M5N
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-M5A-X35
- SMC KQ2W Series Elbow Fitting KQ2W06-99A-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2W Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W12-04AS
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W08-02NS
