SMC KQ2W Series Elbow Fitting, Push In 6 mm to 6 mm, KQ2W06-99A-X35
- RS Stock No.:
- 623-961
- Mfr. Part No.:
- KQ2W06-99A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£53.25
(exc. VAT)
£63.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.25 | £5.325 |
*price indicative
- RS Stock No.:
- 623-961
- Mfr. Part No.:
- KQ2W06-99A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Manufacturer Series | KQ2W | |
| Model Number p | KQ2W06-99A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Manufacturer Series KQ2W | ||
Model Number p KQ2W06-99A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Extended plug-in elbow fitting designed for pneumatic systems requiring a 90° directional change from adjacent fittings. Its elongated profile helps avoid interference in multi-level piping layouts, making it ideal for dense or layered installations. The one-touch push-in mechanism ensures quick and secure tube connections, improving assembly speed and reducing maintenance effort.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-01NS
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-M5N
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W08-02NS
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W12-04AS
- SMC KQ2W Series Elbow Fitting Tube-to-Tube Connection Style, KQ2W04-01NS
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-99A-X35
