SMC KQ2N Series Instant Coupling, 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
- RS Stock No.:
- 623-256
- Mfr. Part No.:
- KQ2N06-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £50.00 | £5.00 |
*price indicative
- RS Stock No.:
- 623-256
- Mfr. Part No.:
- KQ2N06-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | Instant Coupling | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2N | |
| Model Number p | KQ2N06-M5A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Instant Coupling | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2N | ||
Model Number p KQ2N06-M5A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Straight adapter fitting designed to connect 6mm tubing to an M5x0.8 threaded port in pneumatic systems. It features a one-touch push-in mechanism for quick and secure tube installation, improving assembly efficiency in tight spaces. It offers durability and resistance to corrosion.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, KQ2N06-M5A
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-M5A-X35
- SMC KQ2N Series Threaded-to-Tube Threaded-to-Tube Connection Style, KQ2N06-M5N
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2V04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2Y04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-M5A-X35
