SMC KQ2N Series Threaded-to-Tube, 6 mm, Threaded-to-Tube Connection Style, KQ2N06-M5N
- RS Stock No.:
- 365-772
- Mfr. Part No.:
- KQ2N06-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£42.83
(exc. VAT)
£51.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.83 | £4.283 |
*price indicative
- RS Stock No.:
- 365-772
- Mfr. Part No.:
- KQ2N06-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQ2N | |
| Model Number p | KQ2N06-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQ2N | ||
Model Number p KQ2N06-M5N | ||
- COO (Country of Origin):
- JP
The SMC One-touch fitting adapter from the KQ2 series, designed for efficient and secure pneumatic connections. It is compact and lightweight, making it ideal for confined spaces.
Durable construction for long lasting performance
Easy tube insertion and removal for user convenience
Easy tube insertion and removal for user convenience
Related links
- SMC KQ2N Series Instant Coupling Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
- SMC KQ2N Series Threaded-to-Tube Threaded-to-Tube Connection Style, KQ2N08-03AS
- SMC KQ2N Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm
- SMC KQ2VF Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF04-M5N
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, KQ2N06-M5A
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2N06-01NS
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2N06-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2N06-02AS-X35

