SMC KQ2 Series, KQ2N06-01NS Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin, Stainless Steel White, Nickel
- RS Stock No.:
- 364-248
- Mfr. Part No.:
- KQ2N06-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£46.51
(exc. VAT)
£55.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.51 | £4.651 |
*price indicative
- RS Stock No.:
- 364-248
- Mfr. Part No.:
- KQ2N06-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow with Sealant | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 6 mm | |
| Connection Size B | M5 | |
| Connection Type | 6 mm | |
| Connection Type B | Sealed BSPT | |
| Thread Standard | Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Nickel Plated, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2N06-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow with Sealant | ||
Connection Type A R 1/8 Male | ||
Connection Size A 6 mm | ||
Connection Size B M5 | ||
Connection Type 6 mm | ||
Connection Type B Sealed BSPT | ||
Thread Standard Metric Fine | ||
Series KQ2 | ||
Thread Size M5 | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Nickel Plated, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2N06-01NS | ||
- COO (Country of Origin):
- JP
The SMC One-touch fitting adapter from the KQ2 series, designed for efficient and secure pneumatic connections. It is compact and lightweight, making it ideal for confined spaces.
Durable construction for long lasting performance
Easy tube insertion and removal for user convenience
Related links
- SMC KQ2 Series Brass Stainless Steel White, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass White, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel


