SMC KQ2 Series, KQ2S06-01NS R 1/8 Male Threaded Male

Subtotal (1 bag of 10 units)*

£24.21

(exc. VAT)

£29.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£24.21£2.421

*price indicative

RS Stock No.:
364-263
Mfr. Part No.:
KQ2S06-01NS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

6 mm

Connection Type A

R 1/8 Male

Connection Type B

Threaded Male

Connection Size B

Rc 1/8 in

Thread Standard

R

Series

KQ2

Thread Size

Rc 1/8 in

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate, Stainless Steel (Internal), Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ANSI/ASME/B1.1, RoHS

Finish

White, Brass Nickel Plated, Grey

Maximum Operating Pressure

1 Mpa

Connection Type

6 mm

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.

Compact and light weight

Accepts nylon tubes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy