SMC KQ2N Series Threaded-to-Tube, 8 mm, Threaded-to-Tube Connection Style, KQ2N08-03AS
- RS Stock No.:
- 365-774
- Mfr. Part No.:
- KQ2N08-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£55.25
(exc. VAT)
£66.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.25 | £5.525 |
*price indicative
- RS Stock No.:
- 365-774
- Mfr. Part No.:
- KQ2N08-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KQ2N | |
| Model Number p | KQ2N08-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KQ2N | ||
Model Number p KQ2N08-03AS | ||
- COO (Country of Origin):
- JP
The SMC Adapter use to connect to connect one touch fittings.
R female thread
Related links
- SMC KQ2N Series Threaded-to-Tube Threaded-to-Tube Connection Style, KQ2N06-M5N
- SMC KQ2N Series Instant Coupling Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, KQ2N08-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z08-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-03AS
- SMC KQ2 Series Delta Union Threaded-to-Tube Connection Style, KQ2D08-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS

