SMC KQ2 Series One-touch Fitting, Push In 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQ2Y04-M5A-X35
- RS Stock No.:
- 645-795
- Mfr. Part No.:
- KQ2Y04-M5A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£54.33
(exc. VAT)
£65.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £54.33 | £5.433 |
*price indicative
- RS Stock No.:
- 645-795
- Mfr. Part No.:
- KQ2Y04-M5A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Y04-M5A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y04-M5A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting offers a streamlined solution for fluid control in various applications, featuring a robust design that ensures longevity and reliability. It is crafted specifically to cater to the needs of industrial environments where space and efficiency are critical. This exemplary product designed to provide an effective connection for pipelines, offering seamless integration and optimal functionality. The KQ2 series showcases advanced engineering and innovative materials, enabling it to handle a wide range of pressures and flows, making it an indispensable component for pneumatic systems. The ease of installation and maintenance further enhances its appeal, ensuring that users can achieve operational excellence effortlessly.
Compact design optimises space utilisation in installations
High durability materials promote extended service life
Suitable for various pressures and flows ensuring versatile application
Innovative engineering enhances overall system efficiency
User-friendly installation process facilitates quick setups
Minimal maintenance requirements reduce long-term operational costs
Seamless connectivity supports effective fluid control
High durability materials promote extended service life
Suitable for various pressures and flows ensuring versatile application
Innovative engineering enhances overall system efficiency
User-friendly installation process facilitates quick setups
Minimal maintenance requirements reduce long-term operational costs
Seamless connectivity supports effective fluid control
Related links
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2Z04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2V04-M5A-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2N Series Instant Coupling Threaded-to-Tube Connection Style, KQ2N06-M5A-X35
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W04-M5A-X35
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-M5A-X35
