SMC KAH Series Male Connector, 6 mm to Uni 1/4, Threaded-to-Tube Connection Style, KAH06-U02
- RS Stock No.:
- 364-667
- Mfr. Part No.:
- KAH06-U02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£23.00
(exc. VAT)
£27.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.00 | £2.30 |
*price indicative
- RS Stock No.:
- 364-667
- Mfr. Part No.:
- KAH06-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Uni 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 Male | |
| Manufacturer Series | KAH | |
| Model Number p | KAH06-U02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 Male | ||
Manufacturer Series KAH | ||
Model Number p KAH06-U02 | ||
- COO (Country of Origin):
- JP
The SMC male connector represents a sophisticated solution for seamless connections in pneumatic systems. Engineered for optimal performance, this one-touch fitting enhances efficiency by facilitating quick and reliable connections without the need for tools. Its robust design accommodates a variety of tubing materials, ensuring compatibility across different applications. With a lightweight and compact structure, this connector simplifies installation and reduces the overall footprint of pneumatic setups. The conductive resin construction not only aids in static electricity dissipation but also contributes to the durability and longevity of the product, making it an ideal choice for a wide range of industrial environments. Experience unmatched reliability and performance with the KAH06-U02, a fitting engineered to meet modern operational demands.
Designed for quick and easy installation, requiring no additional tools
Constructed to facilitate connections across diverse tubing materials
Lightweight design helps to maintain a compact system footprint
Features a conductive resin that assists in static electricity management
Robust build ensures long-lasting durability and reliability in demanding applications
Constructed to facilitate connections across diverse tubing materials
Lightweight design helps to maintain a compact system footprint
Features a conductive resin that assists in static electricity management
Robust build ensures long-lasting durability and reliability in demanding applications
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH10-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
- SMC KA Series Male Connector Threaded-to-Tube Connection Style, KAL08-U02
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH12-U03
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-U02
