SMC KAH Series Male Connector, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style, KAH12-U03
- RS Stock No.:
- 364-671
- Mfr. Part No.:
- KAH12-U03
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.53 | £3.906 |
*price indicative
- RS Stock No.:
- 364-671
- Mfr. Part No.:
- KAH12-U03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KAH | |
| Model Number p | KAH12-U03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KAH | ||
Model Number p KAH12-U03 | ||
- COO (Country of Origin):
- JP
The SMC male connector from the Anti-static One-touch Fittings Series KA is engineered for high durability and performance, ensuring seamless connections in pneumatic systems. Designed to accommodate a range of tubing options, this connector offers flexibility and reliability for varied applications. With its robust construction and flame-resistant properties, it stands out for its ability to withstand challenging industrial environments. The unique design includes a release button that facilitates quick and easy detachment, minimising downtime. The use of conductive materials helps prevent static build-up, making it particularly suitable for sensitive applications where electrostatic discharge could pose a risk. With its focus on resilience and safe operation, this connector ensures your pneumatics function optimally, ensuring you maintain system efficiency and integrity.
Quick-release mechanism enhances operational efficiency
Flame-resistant materials provide added safety in high-risk environments
Conductive build reduces risks associated with static electricity
Rotational body design allows for easy adjustment during installation
Compatible with various tubing sizes for versatile application
Manufactured for reliable performance under high pressure conditions
Flame-resistant materials provide added safety in high-risk environments
Conductive build reduces risks associated with static electricity
Rotational body design allows for easy adjustment during installation
Compatible with various tubing sizes for versatile application
Manufactured for reliable performance under high pressure conditions
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH10-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
- SMC KAH Series Straight Fitting Threaded Connection Style, KAH04-06
