SMC KAH Series Straight Fitting, 4 mm to 6 mm, Threaded Connection Style, KAH04-06
- RS Stock No.:
- 364-658
- Mfr. Part No.:
- KAH04-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.92
(exc. VAT)
£55.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.92 | £4.592 |
*price indicative
- RS Stock No.:
- 364-658
- Mfr. Part No.:
- KAH04-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | KAH | |
| Model Number p | KAH04-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded | ||
Manufacturer Series KAH | ||
Model Number p KAH04-06 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting provides a reliable solution for the safe handling of air systems. Designed for versatility and ease of use, this fitting facilitates quick connections and disconnections without compromising on performance. With its innovative antistatic properties, it significantly reduces the risk of electric shocks and empowers users to operate in various environments with confidence. The integration of a robust construction ensures durability, while the unique design enhances the efficiency of air flow, catering to a wide array of pneumatic applications. Ideal for setups requiring hygienic and safe conditions, this fitting also features a copper-free structure, aligning with modern safety standards and regulations, making it a pragmatic choice for any professional workshop or industrial setting.
Designed to minimise static electricity discharge
Offers a quick and foolproof method of connecting and disconnecting tubing
Built to withstand a comprehensive range of environment pressures
Utilises conductive materials for superior performance in sensitive applications
Ensures a secure hold without risk of damaging the tubing upon removal
Lightweight design facilitates ease of handling and installation
Versatile compatibility with various tubing materials enhances application options
Offers a quick and foolproof method of connecting and disconnecting tubing
Built to withstand a comprehensive range of environment pressures
Utilises conductive materials for superior performance in sensitive applications
Ensures a secure hold without risk of damaging the tubing upon removal
Lightweight design facilitates ease of handling and installation
Versatile compatibility with various tubing materials enhances application options
Related links
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH04-00
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH08-U01
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-U02
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH10-U02
