SMC KAH Series Straight Fitting, 4 mm, Tube-to-Tube Connection Style, KAH04-00
- RS Stock No.:
- 364-656
- Mfr. Part No.:
- KAH04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 364-656
- Mfr. Part No.:
- KAH04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KAH | |
| Model Number p | KAH04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KAH | ||
Model Number p KAH04-00 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting series offers a blend of reliability and innovative design, set to enhance your pneumatic applications. With its robust construction, this fitting ensures a secure and efficient connection for a variety of tubing materials, providing increased flexibility across multiple environments. Its unique design incorporates features that effectively prevent static electricity build-up, making it an ideal choice for handling sensitive applications where static discharge can pose a risk. Furthermore, the fitting's user-friendly one-touch mechanism allows for quick and effortless installation, saving both time and effort in assembly. The flexibility in operating pressure and vacuum capabilities positions this fitting as a versatile solution for diverse operational needs, ensuring optimal performance in your pneumatic setups.
Designed for seamless integration with various tubing materials, ensuring versatility
One-touch mechanism enables easy and rapid installation without special tools
Incorporates antistatic properties, reducing the risk of static discharge during operation
Constructed with durable materials that withstand a wide range of operational pressures
Features a compact design, allowing for installation in tight spaces
Allows rotation of the body and threaded portion for optimal positioning
Suitable for applications requiring a copper-free solution, enhancing safety
Constructed to meet various industry standards, ensuring reliability in performance
One-touch mechanism enables easy and rapid installation without special tools
Incorporates antistatic properties, reducing the risk of static discharge during operation
Constructed with durable materials that withstand a wide range of operational pressures
Features a compact design, allowing for installation in tight spaces
Allows rotation of the body and threaded portion for optimal positioning
Suitable for applications requiring a copper-free solution, enhancing safety
Constructed to meet various industry standards, ensuring reliability in performance
Related links
- SMC KAH Series Straight Fitting Threaded Connection Style, KAH04-06
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0403-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0403-00-F
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH04-00
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0425-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPGH04-00
