SMC KP Series Straight Fitting, 4 mm to 4 mm, Tube-to-Tube Connection Style, KPGH04-00
- RS Stock No.:
- 366-165
- Mfr. Part No.:
- KPGH04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£69.75
(exc. VAT)
£83.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £69.75 | £6.975 |
*price indicative
- RS Stock No.:
- 366-165
- Mfr. Part No.:
- KPGH04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPGH04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPGH04-00 | ||
- COO (Country of Origin):
- JP
The SMC Straight male connector is engineered to optimise performance in various fluid control applications. Designed with precision and reliability, it embodies the essence of quality that is synonymous with the brand. Its innovative construction ensures seamless operation, making it ideal for both professional and industrial settings. By incorporating advanced technology, this product guarantees maximum efficiency, while its user-friendly features allow for easy installation and maintenance. The design ensures compatibility with a wide range of systems, offering flexibility to meet diverse operational needs. A perfect balance of functionality and durability, it is a staple in any toolkit for those looking to upgrade their equipment.
Engineered for high efficiency and reliability in various applications
User friendly design facilitates quick installation and maintenance
Durable construction ensures longevity even in demanding environments
Flexible compatibility with a range of fluid systems supports diverse uses
Incorporates advanced technology to streamline performance
User friendly design facilitates quick installation and maintenance
Durable construction ensures longevity even in demanding environments
Flexible compatibility with a range of fluid systems supports diverse uses
Incorporates advanced technology to streamline performance
Related links
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH04-00
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPL04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPQH08-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH06-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH08-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH10-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0403-00
