SMC KP Series Straight Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KPQH08-00
- RS Stock No.:
- 366-179
- Mfr. Part No.:
- KPQH08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£96.35
(exc. VAT)
£115.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £96.35 | £9.635 |
*price indicative
- RS Stock No.:
- 366-179
- Mfr. Part No.:
- KPQH08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPQH08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPQH08-00 | ||
- COO (Country of Origin):
- JP
The SMC Straight male connector is an innovative component from smc pneumatics is engineered for reliability and efficiency, designed specifically to enhance fluid control systems. Its compact design makes it suitable for a variety of applications, allowing for seamless integration into existing systems. Constructed with high-quality materials, this product promises durability and longevity, ensuring your operations run smoothly for an extended period. With a focus on performance, it delivers exceptional precision, making it an ideal choice for industries where accuracy is paramount. The thoughtful design also considers ease of installation, thereby reducing downtime and improving productivity, which is essential in today's fast-paced environment.
Offers unparalleled performance in fluid control
Designed for easy integration into existing systems
Constructed with robust materials for enhanced durability
Ensures high precision in operations
Facilitates quick installation minimising downtime
Designed for easy integration into existing systems
Constructed with robust materials for enhanced durability
Ensures high precision in operations
Facilitates quick installation minimising downtime
Related links
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH08-00
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPQH08-02
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPGL08-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH06-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPGH04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH10-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
