SMC KP Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KPH06-00
- RS Stock No.:
- 364-050
- Mfr. Part No.:
- KPH06-00
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-050
- Mfr. Part No.:
- KPH06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPH06-00 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPH06-00 | ||
- COO (Country of Origin):
- SG
The SMC One-Touch Fitting for clean room blow-off systems and drive air systems is designed to meet the highest cleanliness standards. The KP series is completely oil-free, and the liquid-contact areas are made of non-metallic materials to prevent contamination. All parts are cleaned, assembled, and double-packaged in a clean room environment to ensure optimal hygiene. The resin parts for the one-touch fittings in drive system air piping are made from polypropylene, offering excellent durability and resistance.
For blowing systems
Completely oil free
Can be used for vacuum
Completely oil free
Can be used for vacuum
Related links
- SMC KP Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KP Series Male Connector Threaded-to-Tube Connection Style
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPGH04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPQH08-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH10-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH08-00
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-M5

