SMC KP Series Male Connector, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPQH08-02
- RS Stock No.:
- 366-180
- Mfr. Part No.:
- KPQH08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£46.50
(exc. VAT)
£55.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.50 | £4.65 |
*price indicative
- RS Stock No.:
- 366-180
- Mfr. Part No.:
- KPQH08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KP | |
| Model Number p | KPQH08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KP | ||
Model Number p KPQH08-02 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a clean one-touch connector designed for air piping in cleanroom environments. Constructed from polypropylene resin and brass with electroless nickel plating, it ensures durability and compliance with cleanliness standards. This connector is engineered for seamless integration into systems requiring high reliability and efficiency.
Corrosion resistant materials for extended durability
Lightweight and compact design for efficient space utilization
Optimized for cleanroom air piping and critical applications
Ensures consistent performance under demanding conditions
Lightweight and compact design for efficient space utilization
Optimized for cleanroom air piping and critical applications
Ensures consistent performance under demanding conditions
Related links
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPH04-02
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPQH06-02
- SMC KP Series Male Connector Threaded-to-Tube Connection Style
- SMC KP Series Male Connector Threaded-to-Tube Connection Style
- SMC KP Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPH04-01
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPGH10-03
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPH12-03

