SMC KP Series, KPGH10-03 R 3/8 Male Threaded Male
- RS Stock No.:
- 366-166
- Mfr. Part No.:
- KPGH10-03
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£84.91
(exc. VAT)
£101.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £84.91 | £16.982 |
*price indicative
- RS Stock No.:
- 366-166
- Mfr. Part No.:
- KPGH10-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Size B | R 3/8 in Male | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO 7-1 | |
| Series | KP | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | |
| Food Grade | Yes | |
| Finish | Polypropylene Resin | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 10 mm | ||
Connection Type A R 3/8 Male | ||
Connection Size B R 3/8 in Male | ||
Connection Type B Threaded Male | ||
Thread Standard ISO 7-1 | ||
Series KP | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | ||
Food Grade Yes | ||
Finish Polypropylene Resin | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
- COO (Country of Origin):
- JP
The SMC advanced KPGH series offers a seamless integration of precision and efficiency tailored for diverse industrial applications. This product is engineered with cutting-edge technology, ensuring robust performance while maintaining ease of use. Its compact design facilitates installation in tight spaces, making it an ideal choice for modern manufacturing environments. Built to withstand demanding conditions, this component not only enhances productivity but also promises reliability over its lifespan. The KPGH series stands out for its exceptional capability to optimise pneumatic systems, providing unmatched versatility and control. Enhance your operations with this reliable solution, poised to meet the needs of various applications across multiple sectors.
Compact design allows for easy installation in confined areas
Optimised for seamless integration with existing pneumatic systems
Engineered for durability, ensuring long-lasting performance in tough applications
Delivers precision control to enhance operational efficiency
Versatile enough to serve multiple industrial sectors effectively
Related links
- SMC KP Series, KPH12-03 R 3/8 Male Threaded Male
- SMC KP Series, KPGL10-03 R 3/8 Male Threaded Male
- SMC KP Series, KPGL12-03 R 3/8 Male Threaded Male
- SMC KP Series, KPT12-03 R 3/8 Male Tube
- SMC KFG2L Series, KFG2L1209-03 R 3/8 Male Threaded Male
- SMC KFG2L Series, KFG2L1008-03 R 3/8 Male Threaded Male
- SMC KG Series, KGH08-03 R 3/8 Male Threaded Male
- SMC KFG2L Series, KFG2L0806-03 R 3/8 Male Threaded Male


