SMC KHA Series Straight Fitting, 6 mm to 8 mm, Threaded-to-Tube Connection Style, KAH06-08
- RS Stock No.:
- 364-662
- Mfr. Part No.:
- KAH06-08
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.12
(exc. VAT)
£49.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
- Plus 12 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.12 | £4.112 |
*price indicative
- RS Stock No.:
- 364-662
- Mfr. Part No.:
- KAH06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KHA | |
| Model Number p | KAH06-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KHA | ||
Model Number p KAH06-08 | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting is an innovative product designed to enhance the efficiency and safety of pneumatic systems. Engineered with conductive materials that inhibit static buildup, this fitting not only guarantees optimal performance but also mitigates potential hazards associated with static electricity. Its robust design features a stainless steel body and a unique sealing profile that ensures a secure connection while maintaining low resistance during use. The quick-release mechanism promotes seamless operation, making installation and maintenance remarkably straightforward. With compatibility across a range of tubing materials, it's ideal for diverse applications in various industries, from automation to packaging. This fittings thoughtful construction combines durability with functionality, providing peace of mind and significant operational longevity.
Designed to prevent static electricity accumulation during operation
Quick-release mechanism facilitates efficient tube handling
Constructed from high-strength stainless steel for robust durability
Compatible with antistatic soft nylon and polyurethane tubing
Sealing profile optimises performance with minimal air leakage
Enhanced safety in applications involving sensitive electronic components
Lightweight design allows for easier handling and installation
Engineered for use in both low vacuum and medium pressure environments
Quick-release mechanism facilitates efficient tube handling
Constructed from high-strength stainless steel for robust durability
Compatible with antistatic soft nylon and polyurethane tubing
Sealing profile optimises performance with minimal air leakage
Enhanced safety in applications involving sensitive electronic components
Lightweight design allows for easier handling and installation
Engineered for use in both low vacuum and medium pressure environments
Related links
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH06-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 6
- SMC KF Series Straight Fitting Tube-to-Tube Connection Style, KFH06-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0604-00-F
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH06-00
- SMC KFG Series Straight Fitting Tube-to-Tube Connection Style, KFG2E0806-00
