SMC KFH06 Series Straight Fitting, R 1/4 Male to 6 mm, Push-in Connection Style, KFH06-02-X2
- RS Stock No.:
- 623-946
- Mfr. Part No.:
- KFH06-02-X2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£18.92
(exc. VAT)
£22.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.92 | £1.892 |
*price indicative
- RS Stock No.:
- 623-946
- Mfr. Part No.:
- KFH06-02-X2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 Male | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KFH06 | |
| Model Number p | KFH06-02-X2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 Male | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KFH06 | ||
Model Number p KFH06-02-X2 | ||
- COO (Country of Origin):
- CN
The SMC Straight male connector designed for 6 mm tubing and R 1/4 thread connections. It is suitable for compressed air systems requiring reliable tube retention. This fitting supports a wide pressure range from vacuum and operates within -5°C to 60°C. Its seal structure improves leak prevention and ensures long-term performance even in demanding conditions. It offers engineers flexibility during system design and maintenance.
Resin sleeve
Grease free
Compact design
Grease free
Compact design
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFL06 Series Straight Fitting Push-in Connection Style, KFL06-01S-X2
- SMC KF Series Straight Fitting Tube-to-Tube Connection Style, KFH06-00
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- Norgren 15 Series Straight Fitting Threaded Connection Style, 150231838
- Norgren 15 Series Straight Fitting Threaded Connection Style, 150231828
