SMC KF Series Male Connector, 8 mm to R 1/4, Threaded-to-Tube Connection Style, KFH08U-02
- RS Stock No.:
- 365-591
- Mfr. Part No.:
- KFH08U-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£17.58
(exc. VAT)
£21.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.58 | £1.758 |
*price indicative
- RS Stock No.:
- 365-591
- Mfr. Part No.:
- KFH08U-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KF | |
| Model Number p | KFH08U-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KF | ||
Model Number p KFH08U-02 | ||
- COO (Country of Origin):
- CN
The SMC ingenious solution designed to enhance fluid control within pneumatic systems. Featuring a robust insert design, this fitting offers a reliable connection between tubing, ensuring efficiency in various applications. Its unique retention mechanism ensures secure hold, preventing slips and leaks even under significant pressure conditions. This connector provides seamless integration with nylon, soft nylon, and polyurethane tubes, ensuring versatility across different operational requirements. The precision-engineered design supports easy installation and maintenance, allowing for swift adjustments and replacements. With high resistance to deformation and excellent durability, the KFH08U-02 is built to withstand the rigours of industrial use, thereby guaranteeing long-term performance and reliability in your pneumatic systems.
Offers excellent resistance against fluid leakage
Compatible with a wide range of tubing materials
Lightweight construction allows for effortless handling
Equipped with a low tightening torque for efficient assembly
Facilitates secure and stable tube retention
Engineered for high durability under varying pressure conditions
Designed to prevent tube sliding during installation
Reduces the need for frequent maintenance or replacements
Compatible with a wide range of tubing materials
Lightweight construction allows for effortless handling
Equipped with a low tightening torque for efficient assembly
Facilitates secure and stable tube retention
Engineered for high durability under varying pressure conditions
Designed to prevent tube sliding during installation
Reduces the need for frequent maintenance or replacements
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12N-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH04-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04

