SMC KCH Series Male Connector, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KCH06-M5
- RS Stock No.:
- 364-293
- Mfr. Part No.:
- KCH06-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£58.62
(exc. VAT)
£70.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.62 | £5.862 |
*price indicative
- RS Stock No.:
- 364-293
- Mfr. Part No.:
- KCH06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KCH | |
| Model Number p | KCH06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KCH | ||
Model Number p KCH06-M5 | ||
- COO (Country of Origin):
- CN
The SMC male connector is designed to seamlessly connect tubes within automated systems, ensuring reliability and efficiency in fluid power applications. With a robust construction that can accommodate a range of tubing materials, this connector exhibits excellent sealing capabilities, minimising air leakage and enhancing operational efficiency. Its unique design allows for easy installation and removal, making it ideal for frequent use in dynamic environments. Equipped with a precision-fit thread seal, this connector guarantees secure connections, which are essential for maintaining system integrity under varying operational pressures and conditions. The KCH connector series represents a blend of innovation and practicality, making it an essential choice for professionals seeking dependable pneumatic solutions.
Optimised for automated tubing connections
Exceptional sealing mechanism reduces air loss
Built for easy installation and frequent disconnection
Durable material selection ensures longevity in demanding applications
Compatible with various tubing materials for versatile use
Exceptional sealing mechanism reduces air loss
Built for easy installation and frequent disconnection
Durable material selection ensures longevity in demanding applications
Compatible with various tubing materials for versatile use
Related links
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-M5
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S06-M5-F
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G02N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G03N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2T06-U02A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G01N1
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-M5A1
